
The LNK363PG is a flyback DC/DC controller from Power Integrations, packaged in a PDIP with through-hole mounting. It operates over a temperature range of -40°C to 150°C and features fault protection against over temperature and short circuit conditions. The device has a maximum power dissipation of 7.5W and is compliant with RoHS regulations. It is part of the LinkSwitch-XT series and is available in quantities of 50 per package, packaged in a rail or tube format.
Power Integrations LNK363PG technical specifications.
| Package/Case | PDIP |
| Duty Cycle | 60% |
| Fault Protection | Over Temperature, Short Circuit |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 7.5W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | LinkSwitch®-XT |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations LNK363PG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
