
Through-hole mounted switching regulator with a 60% maximum duty cycle, designed for flyback topology. Features include over-temperature and short-circuit fault protection, operating from 85V to 265V AC input. Delivers up to 750mA output current with an adjustable 5.8V output voltage. This power management IC boasts a maximum switching frequency of 140kHz and a maximum power dissipation of 9W, suitable for applications requiring efficient DC/DC conversion.
Power Integrations LNK364PN technical specifications.
| Package/Case | DIP |
| Duty Cycle | 60% |
| Fault Protection | Over Temperature, Short Circuit |
| Height | 3.68mm |
| Lead Free | Lead Free |
| Length | 9.83mm |
| Max Duty Cycle | 60% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 9W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 750mA |
| Output Type | Adjustable |
| Output Voltage | 5.8V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | LinkSwitch®-XT |
| Supply Current | 250uA |
| Topology | Flyback |
| Voltage | 85V |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations LNK364PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
