
Power Integrations LNK405EG technical specifications.
| Package/Case | SIP |
| Dimming | TRIAC |
| Frequency | 66kHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 725V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Frequency | 62 kHz to 70 kHz |
| Output Current | 500mA |
| Output Current per Channel | 1.24A |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LinkSwitch®-PH |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations LNK405EG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
