The LNK407LG is a LinkSwitch-PH flyback IC from Power Integrations, designed for TRIAC dimming at 66kHz. It operates within a temperature range of -40°C to 150°C and can handle a maximum supply voltage of 725V. This device is available in a through-hole package and is compliant with RoHS regulations. With an output current per channel of 1.77A, it is suitable for various applications.
Power Integrations LNK407LG technical specifications.
| Dimming | TRIAC |
| Frequency | 66kHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 725V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current per Channel | 1.77A |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinkSwitch®-PH |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations LNK407LG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.