The LNK408LG is a LinkSwitch-PH flyback dimmer IC from Power Integrations, operating at a frequency of 66kHz and supporting a maximum supply voltage of 725V. It features a high output current of 2.39A per channel and is designed for use in through-hole mounting applications. The device is compliant with RoHS regulations and has a maximum operating temperature of 150°C, with a minimum operating temperature of -40°C. It is available in a package quantity of 48, packaged in rail/Tube packaging.
Power Integrations LNK408LG technical specifications.
| Dimming | TRIAC |
| Frequency | 66kHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 725V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current per Channel | 2.39A |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinkSwitch®-PH |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations LNK408LG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.