Power Integrations LNK410EG technical specifications.
| Dimming | TRIAC |
| Frequency | 66kHz |
| Min Input Voltage | 85V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 9A |
| Max Output Voltage | 725V |
| Min Output Voltage | -300mV |
| Max Supply Voltage | 725V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current per Channel | 4.9A |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinkSwitch®-PH |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations LNK410EG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.