
The LNK414EG is a flyback driver from Power Integrations with a maximum operating temperature range of -40°C to 150°C. It operates at a frequency of 66 kHz and has a maximum supply voltage of 725V. The device is mounted through a hole and has a maximum supply current of 2.25mA. It is compliant with RoHS regulations and is available in a package quantity of 48 units per rail or tube packaging.
Power Integrations LNK414EG technical specifications.
| Package/Case | SIP |
| Dimming | PWM |
| Frequency | 66kHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2.25mA |
| Max Supply Voltage | 725V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Frequency | 66 kHz |
| Output Current | 330mA |
| Output Current per Channel | 1.02A |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LinkSwitch®-PH |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations LNK414EG to view detailed technical specifications.
No datasheet is available for this part.