The LNK416LG is a LinkSwitch PH flyback IC from Power Integrations, designed for use in high-voltage applications. It operates at a maximum supply voltage of 725V and can handle an output current of up to 1.5A per channel. The device is available in a through-hole package and is suitable for operation over a temperature range of -40 to 150°C. The LNK416LG is RoHS compliant and is available in a packaging quantity of 48 units per rail or tube. It is designed for use in PWM dimming applications at a frequency of 66kHz.
Power Integrations LNK416LG technical specifications.
| Dimming | PWM |
| Frequency | 66kHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 725V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current per Channel | 1.5A |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinkSwitch®-PH |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations LNK416LG to view detailed technical specifications.
No datasheet is available for this part.