The LNK417LG is a flyback driver from Power Integrations, operating at frequencies up to 66kHz. It is designed for use in high-temperature environments, with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. The device is available in a through-hole package and is compliant with RoHS regulations. It is part of the LinkSwitch-PH series and is suitable for use in applications with PWM dimming.
Power Integrations LNK417LG technical specifications.
| Dimming | PWM |
| Frequency | 66kHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 725V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current per Channel | 1.77A |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinkSwitch®-PH |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations LNK417LG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.