The LNK418LG is a LinkSwitch-PH flyback controller from Power Integrations, designed for high-voltage applications. It operates at a frequency of 66kHz and can handle a maximum supply voltage of 725V. The device is capable of delivering an output current of up to 2.39A per channel. The LNK418LG is available in a through-hole package and is RoHS compliant. It has an operating temperature range of -40°C to 150°C.
Power Integrations LNK418LG technical specifications.
| Dimming | PWM |
| Frequency | 66kHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 725V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current per Channel | 2.39A |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinkSwitch®-PH |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations LNK418LG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.