
The LNK454DG is a flyback driver IC from Power Integrations, designed for high-frequency operation. It can handle a maximum input voltage of 265V AC and has a minimum operating temperature of -40°C. The device is RoHS compliant and available in a 100-piece SOIC package with surface mount capabilities. It operates within a temperature range of -40°C to 150°C and has a maximum output current of 700mA.
Power Integrations LNK454DG technical specifications.
| Package/Case | SOIC |
| Frequency | 122kHz |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Frequency | 28.7 kHz to 122 kHz |
| Output Current | 700mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LinkSwitch®-PL |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations LNK454DG to view detailed technical specifications.
No datasheet is available for this part.
