
The LNK454DG-TL is a single-channel Triac dimmer driver from Power Integrations with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It operates at a frequency of 122kHz and has a maximum supply voltage of 50V. The device is surface mount and has an output current per channel of 700mA. It is available in a tape and reel packaging with 2500 units per package. The LNK454DG-TL is RoHS compliant and is part of the LinkSwitch-PL series.
Power Integrations LNK454DG-TL technical specifications.
| Dimming | TRIAC |
| Frequency | 122kHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 50V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current per Channel | 700mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinkSwitch®-PL |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations LNK454DG-TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
