
Power Integrations LNK456DG-TL technical specifications.
| Dimming | TRIAC |
| Frequency | 122kHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 50V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current per Channel | 1A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinkSwitch®-PL |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations LNK456DG-TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.