
Power Integrations LNK457DG technical specifications.
| Package/Case | SOIC |
| Dimming | TRIAC |
| Frequency | 122kHz |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 50V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Frequency | 28.7 kHz to 122 kHz |
| Output Current | 1A |
| Output Current per Channel | 1A |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LinkSwitch®-PL |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations LNK457DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
