
The LNK501GN is a single-output DC/DC controller from Power Integrations. It features an adjustable output voltage of 5.6V and a supply current of 1.06mA. The device operates within a temperature range of -40°C to 150°C and is suitable for flyback topology applications. The LNK501GN is available in a surface-mount package and is compliant with RoHS regulations.
Power Integrations LNK501GN technical specifications.
| Package/Case | SMD/SMT |
| Lead Free | Lead Free |
| Max Duty Cycle | 80% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5.5W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 5.6V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | LinkSwitch® |
| Supply Current | 1.06mA |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations LNK501GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
