Power Integrations LNK562PG technical specifications.
| Package/Case | DIP |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.9W |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LinkSwitch®-LP |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations LNK562PG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.