
This integrated circuit is a switching regulator designed for AC/DC power conversion. It features a flyback topology, operating at a maximum switching frequency of 89kHz and a typical frequency of 83kHz. The device supports a wide input voltage range from 85V to 265V AC, with a minimum supply voltage of 50V. It delivers a maximum output current of 375mA and an adjustable output voltage of 5.8V, with a maximum output power of 2.1W. The component is housed in a through-hole DIP package, rated for operation between -40°C and 150°C, and is RoHS compliant.
Power Integrations LNK563PN technical specifications.
| Package/Case | DIP |
| Frequency | 83kHz |
| Height | 3.68mm |
| Lead Free | Lead Free |
| Length | 9.83mm |
| Max Duty Cycle | 70% |
| Max Input Voltage (AC) | 265V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 375mA |
| Max Power Dissipation | 2.5W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Min Supply Voltage | 50V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 148mA |
| Output Power | 2.1W |
| Output Type | Adjustable |
| Output Voltage | 5.8V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LinkSwitch®-LP |
| Supply Current | 220uA |
| Termination | Through Hole |
| Topology | Flyback |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations LNK563PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.