
Power Integrations LNK564DG-TL technical specifications.
| Package/Case | SOIC |
| Max Duty Cycle | 70% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Number of Outputs | 1 |
| Output Current | 330mA |
| Output Power | 3W |
| Output Voltage | 6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinkSwitch®-LP |
| Supply Current | 220uA |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations LNK564DG-TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
