
The LNK584DG-TL is a DC/DC controller from Power Integrations, available in a single SO package. It operates within a temperature range of -40°C to 150°C and has a maximum power dissipation of 3W. This device is RoHS compliant and part of the LinkZero-AX series.
Power Integrations LNK584DG-TL technical specifications.
| Package/Case | SO |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinkZero™-AX |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations LNK584DG-TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
