
SMD/SMT switching regulator with a PDSO7 package, designed for flyback topology. Features a 5V output voltage and 300mA output current, supporting up to 3W output power. Operates across an 85V to 265V AC input voltage range with a maximum duty cycle of 63%. Offers a wide operating temperature range from -40°C to 150°C.
Power Integrations LNK584GG technical specifications.
| Package/Case | SMD/SMT |
| Max Duty Cycle | 63% |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Max Supply Voltage | 265V |
| Min Supply Voltage | 85V |
| Number of Outputs | 1 |
| Output Current | 300mA |
| Output Power | 3W |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LinkZero™-AX |
| Supply Current | 260uA |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations LNK584GG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.