
The LNK614DG-TL is a specialized IC from Power Integrations, designed for high-power applications. It features a maximum output voltage of 700V and an output current of 400mA. The device is capable of operating at a maximum duty cycle of 55% and has a maximum power dissipation of 4.1W. The LNK614DG-TL is packaged in a SOIC package and is available in quantities of 2500. It is compliant with RoHS regulations and is suitable for use in temperatures ranging from -40°C to 150°C.
Power Integrations LNK614DG-TL technical specifications.
| Package/Case | SOIC |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 4.1W |
| Max Supply Voltage | 9V |
| Min Supply Voltage | -300mV |
| Operating Supply Current | 440uA |
| Output Current | 400mA |
| Output Power | 4.1W |
| Output Voltage | 700V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinkSwitch®-II |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations LNK614DG-TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
