
The LNK615DG is a flyback DC/DC controller from Power Integrations. It is available in a SOIC package and is suitable for surface mount applications. The device operates over a wide input voltage range of 85V to 265V and can withstand temperatures from -40°C to 150°C. The LNK615DG is RoHS compliant and is available in quantities of 100 per rail/Tube packaging.
Power Integrations LNK615DG technical specifications.
| Package/Case | SOIC |
| Height | 1.65mm |
| Length | 4.9mm |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5.1W |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 4.5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LinkSwitch®-II |
| Topology | Flyback |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations LNK615DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
