
Surface mount analog circuit IC featuring a flyback topology, designed for AC input voltages from 85V to 265V. This specialized IC offers a maximum output power of 6W with an output voltage of 6V and an output current of 225mA. It includes over-temperature and short-circuit fault protection, operating within a temperature range of -40°C to 150°C. The component supports a maximum duty cycle of 54% and is RoHS compliant.
Power Integrations LNK623DG technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 54% |
| Fault Protection | Over Temperature, Short Circuit |
| Max Duty Cycle | 54% |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 9W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Operating Supply Current | 440uA |
| Output Current | 225mA |
| Output Power | 6W |
| Output Voltage | 6V |
| Packaging | Rail/Tube |
| Power Dissipation | 5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LinkSwitch®-CV |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations LNK623DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
