
Flyback topology analog circuit IC with 6W output power and 3 outputs. Features 54% duty cycle, over-temperature and short-circuit fault protection, and a maximum power dissipation of 9W. Operates across a -40°C to 150°C temperature range. Surface mountable in a SOIC package, this RoHS compliant component is supplied on tape and reel.
Power Integrations LNK623DG-TL technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 54% |
| Fault Protection | Over Temperature, Short Circuit |
| Max Duty Cycle | 54% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 9W |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Output Power | 6W |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinkSwitch®-CV |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations LNK623DG-TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
