
Surface mount analog integrated circuit for flyback topology. Features 54% duty cycle and integrated fault protection including over-temperature and short-circuit. Operates across a wide temperature range from -40°C to 150°C with a maximum power dissipation of 17W. Packaged in SOIC for tape and reel distribution.
Power Integrations LNK626DG-TL technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 54% |
| Fault Protection | Over Temperature, Short Circuit |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 17W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinkSwitch®-CV |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations LNK626DG-TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.