
Power Integrations LNK632DG technical specifications.
| Package/Case | SOIC |
| Max Duty Cycle | 55% |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.1W |
| Max Supply Voltage | 700V |
| Min Supply Voltage | 50V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 440uA |
| Output Power | 3.1W |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LinkSwitch®-II |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations LNK632DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
