Power Integrations LNK6665K technical specifications.
| Number of Terminals | 11 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G11 |
| Width | 8.89 |
| Length | 10.16 |
| Number of Functions | 1 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Power Integrations LNK6665K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.