
Power Integrations LQA03TC600 technical specifications.
| Average Rectified Current | 3A |
| Package/Case | TO-220AC |
| Forward Current | 3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 20uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 30A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 30A |
| Power Dissipation | 32W |
| Radiation Hardening | No |
| Reverse Recovery Time | 13ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| Series | Qspeed™ |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations LQA03TC600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.