
Power Integrations LQA10N200C technical specifications.
| Average Rectified Current | 5A |
| Package/Case | TO-252-3 |
| Forward Current | 10A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 250uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 60A |
| Mount | Surface Mount |
| Natural Thermal Resistance | 2.3°C/W |
| Package Quantity | 75 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 350A |
| Power Dissipation | 27.7W |
| Radiation Hardening | No |
| Reverse Recovery Time | 13.9ns |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| Series | Qspeed™ |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations LQA10N200C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
