Power Integrations LQA32B300C technical specifications.
| Average Rectified Current | 16A |
| Max Reverse Voltage (DC) | 300V |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 13ns |
| Series | Qspeed™ |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations LQA32B300C to view detailed technical specifications.
No datasheet is available for this part.