
The LXA08T600C is a 600V 8A general purpose rectifier from Power Integrations. It features a TO-220-3 package and is designed for through hole mounting. The device operates over a temperature range of -55°C to 150°C and is RoHS compliant. The LXA08T600C has a maximum power dissipation of 83W and a reverse recovery time of 18.5ns.
Power Integrations LXA08T600C technical specifications.
| Average Rectified Current | 4A |
| Package/Case | TO-220-3 |
| Forward Current | 8A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 250uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 60A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 350A |
| Power Dissipation | 83W |
| Radiation Hardening | No |
| Reverse Recovery Time | 18.5ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| Series | Qspeed™ |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations LXA08T600C to view detailed technical specifications.
No datasheet is available for this part.