
Single-channel LED driver IC supporting flyback, SEPIC, and buck-boost topologies. Features 85V to 308V AC input voltage range and 66kHz operating frequency. Delivers up to 80mA maximum output current and 54V output voltage. Encased in a 5-pin SOT-23 package for through-hole mounting. Operates across a -40°C to 150°C temperature range.
Power Integrations LYT0002P technical specifications.
| Package/Case | PDIP |
| Frequency | 66kHz |
| Max Input Voltage (AC) | 308V |
| Min Input Voltage (AC) | 85V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 80mA |
| Max Output Voltage | 700V |
| Min Output Voltage | -300mV |
| Max Supply Current | 165uA |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Frequency | 66 kHz |
| Output Current | 80mA |
| Output Current per Channel | 146mA |
| Output Voltage | 54V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LYTSwitch™-0 |
| Topology | Flyback, SEPIC, Buck-Boost |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations LYT0002P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.