
Power Integrations LYT0004D-TL technical specifications.
| Package/Case | SO |
| Frequency | 66kHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 139mA |
| Max Output Voltage | 700V |
| Min Output Voltage | -300mV |
| Max Supply Current | 173uA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Frequency | 66 kHz |
| Output Current | 139mA |
| Output Current per Channel | 225mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LYTSwitch™-0 |
| Topology | Flyback, SEPIC, Buck-Boost |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations LYT0004D-TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
