
Single-channel LED driver IC supporting flyback, SEPIC, and buck-boost topologies. Features a 66kHz operating frequency, 170mA maximum output current, and a wide input voltage range of 85VAC to 308VAC. Operates across a temperature range of -40°C to 150°C. Packaged in a 5-pin SOT-23 (SO) surface-mount case.
Power Integrations LYT0005D technical specifications.
| Package/Case | SO |
| Frequency | 66kHz |
| Max Input Voltage (AC) | 308V |
| Min Input Voltage (AC) | 85V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 170mA |
| Max Output Voltage | 700V |
| Min Output Voltage | -300mV |
| Max Supply Current | 190uA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Frequency | 66 kHz |
| Output Current | 170mA |
| Output Current per Channel | 275mA |
| Output Voltage | 54V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LYTSwitch™-0 |
| Topology | Flyback, SEPIC, Buck-Boost |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations LYT0005D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
