
Single-channel LED driver IC, surface mountable in a SOT-23 package. Features a 66kHz operating frequency, supporting input voltages from 85V AC to 308V AC. Delivers up to 280mA maximum output current with a 54V output voltage. Operates across a wide temperature range of -40°C to 150°C. RoHS compliant, utilizing flyback, SEPIC, and buck-boost topologies.
Power Integrations LYT0006D technical specifications.
| Package/Case | SO |
| Frequency | 66kHz |
| Max Input Voltage (AC) | 308V |
| Min Input Voltage (AC) | 85V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 280mA |
| Max Output Voltage | 700V |
| Min Output Voltage | -300mV |
| Max Supply Current | 226uA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Frequency | 66 kHz |
| Output Current | 280mA |
| Output Current per Channel | 401mA |
| Output Voltage | 54V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LYTSwitch™-0 |
| Topology | Flyback, SEPIC, Buck-Boost |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations LYT0006D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
