
The LYT4211L is a flyback IC from Power Integrations, operating at up to 132V supply voltage and 140 kHz frequency. It features a maximum power dissipation of 12W and is designed for through hole mounting. The device is RoHS compliant and suitable for operating temperatures between -40°C and 150°C.
Power Integrations LYT4211L technical specifications.
| Duty Cycle | 99.9% |
| Height | 2.06mm |
| Length | 10.24mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 12W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Frequency | 140 kHz |
| Operating Supply Voltage | 132V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | LYTSwitch™-4 |
| Topology | Flyback |
| Width | 8.25mm |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations LYT4211L to view detailed technical specifications.
No datasheet is available for this part.
