
The LYT4317L is a flyback driver from Power Integrations with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It operates at a frequency of 140 kHz and has a maximum power dissipation of 50W. The device is available in a through-hole package and is RoHS compliant.
Power Integrations LYT4317L technical specifications.
| Duty Cycle | 99.9% |
| Height | 2.06mm |
| Length | 10.24mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Frequency | 140 kHz |
| Operating Supply Voltage | 132V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | LYTSwitch™-4 |
| Topology | Flyback |
| Width | 8.25mm |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations LYT4317L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.