
The LYT4321E is a flyback IC from Power Integrations with a duty cycle of 99.9% and an operating frequency of 140 kHz. It has a maximum power dissipation of 12W and is designed for through hole mounting. The IC operates within a temperature range of -40°C to 150°C and is available in a rail/Tube packaging with 48 units per package. The LYT4321E is RoHS compliant and part of the LYTSwitch-4 series.
Power Integrations LYT4321E technical specifications.
| Duty Cycle | 99.9% |
| Height | 8.25mm |
| Length | 10.24mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 12W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Frequency | 140 kHz |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | LYTSwitch™-4 |
| Topology | Flyback |
| Width | 2.06mm |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations LYT4321E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.