
Power Integrations PKS603PN technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Max Duty Cycle | 65% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 32W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Output Voltage | 15V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PeakSwitch® |
| Supply Current | 570uA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Power Integrations PKS603PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
