
The HiperPLC DC/DC controller operates from 0°C to 125°C and has a maximum input voltage of 15V. It features a maximum output current of 130mA and a maximum power dissipation of 700mW. The device is packaged in a PDIP and is available in a rail/Tube packaging.
Power Integrations PLC810PG technical specifications.
| Package/Case | PDIP |
| Duty Cycle | 50% |
| Fault Protection | Over Voltage |
| Frequency | 100kHz |
| Input Current | 7mA |
| Max Input Voltage | 15V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 130mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 700mW |
| Max Supply Voltage | 15V |
| Operating Supply Current | 7mA |
| Output Type | Voltage |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | HiperPLC™ |
| Termination | Through Hole |
| Weight | 0.131925oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Power Integrations PLC810PG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
