
Power Integrations RDK-142 technical specifications.
| Evaluation Kit | Yes |
| Output Current | 2A |
| Output Power | 35W |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TOPSwitch®-HX |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations RDK-142 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
