
Power Integrations RDK-193 technical specifications.
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 90V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 265V |
| Output Current | 330mA |
| Output Current per Channel | 330mA |
| Output Voltage | 21V |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Series | LinkSwitch®-PH |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations RDK-193 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.