
This dual-channel IC from Power Integrations is packaged in a SOIC package and is designed to operate within a temperature range of -40°C to 125°C. It can handle a maximum supply voltage of 230V and has a low operating supply current of 500uA. The IC is mounted on the surface and is compliant with RoHS regulations. It is available in a package quantity of 100 and comes in a rail/Tube packaging.
Power Integrations SEN012DG technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 230V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Current | 500uA |
| Output Current | 1mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SENZero® |
| Weight | 0.01787oz |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations SEN012DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
