Power Integrations TFS7702H technical specifications.
| Clock Sync | No |
| Fall Time | 50ns |
| Isolation | Isolated |
| Max Duty Cycle | 63% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Number of Output Phases | 1 |
| Number of Outputs | 2 |
| Operating Supply Current | 960uA |
| Output Power | 190W |
| Output Voltage | 100V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | HiperTFS™-2 |
| Synchronous Rectifier | No |
| Topology | Flyback, Forward Converter |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations TFS7702H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
