
The TNY255G is a DC/DC controller from Power Integrations with a maximum operating temperature of 150°C and a maximum power dissipation of 6.5W. It is available in a plastic SMD-8 package and is not RoHS compliant. The device has a maximum supply voltage of 265V and a minimum supply voltage of 85V. It operates at a maximum duty cycle of 67% and has a supply current of 215uA.
Power Integrations TNY255G technical specifications.
| Package/Case | SMD/SMT |
| Lead Free | Contains Lead |
| Max Duty Cycle | 67% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 6.5W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Output Voltage | 5.8V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | TinySwitch® |
| Supply Current | 215uA |
| RoHS | Not Compliant |
Download the complete datasheet for Power Integrations TNY255G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
