The TNY266GTL is a DC/DC controller from Power Integrations, designed for automotive applications. It features a 7-pin R-PDSO-G7 package and operates over a temperature range of -40 to 125°C. With a width of 6.35mm and length of 9.575mm, this IC is suitable for surface-mount applications. The TNY266GTL is a single-function device with a temperature grade of AUTOMOTIVE.
Power Integrations TNY266GTL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G7 |
| Width | 6.35 |
| Length | 9.575 |
| Pin Count | 8/7 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Power Integrations TNY266GTL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.