
Surface mount switching regulator, current-mode control, operating from 85V to 265V AC input. Features a maximum switching frequency of 140kHz, 65% maximum duty cycle, and 11W output power at 12V. Integrated fault protection includes over voltage, over temperature, and short circuit. This lead-free, RoHS compliant component is packaged in PDSO7 (SMD-8/7) for tape and reel delivery.
Power Integrations TNY274GN-TL technical specifications.
| Package/Case | SMD/SMT |
| Duty Cycle | 65% |
| Fault Protection | Over Voltage, Over Temperature, Short Circuit |
| Lead Free | Lead Free |
| Max Duty Cycle | 65% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 11W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Power | 11W |
| Output Voltage | 12V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TinySwitch®-III |
| Supply Current | 275uA |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations TNY274GN-TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
