
Surface mount switching regulator, current-mode control, with a maximum switching frequency of 140kHz. Features a 65% maximum duty cycle and provides 12V output voltage with 23.5W output power. Integrated fault protection includes over voltage, over temperature, and short circuit. Operates within an AC supply voltage range of 85V to 265V and has a maximum power dissipation of 23.5W. This lead-free, RoHS compliant component is packaged in a PDSO7 (SMD-8/7) package.
Power Integrations TNY277GN-TL technical specifications.
| Package/Case | SMD/SMT |
| Duty Cycle | 65% |
| Fault Protection | Over Voltage, Over Temperature, Short Circuit |
| Lead Free | Lead Free |
| Max Duty Cycle | 65% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 23.5W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Power | 23.5W |
| Output Voltage | 12V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TinySwitch®-III |
| Supply Current | 365uA |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations TNY277GN-TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
