
Analog circuit IC, featuring a single function within an 11-pin SOP package. Designed for surface mounting, this component operates across a wide temperature range from -40°C to 150°C, with a maximum power dissipation of 15W. Packaged on tape and reel for efficient handling, it is RoHS compliant.
Power Integrations TNY285KG-TL technical specifications.
| Package/Case | SOP |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 15W |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TinySwitch®-4 |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations TNY285KG-TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
