
Power Integrations TNY375PN technical specifications.
| Package/Case | PDIP |
| Max Duty Cycle | 65% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 16.5W |
| Max Supply Voltage | 9V |
| Min Supply Voltage | -300mV |
| Mount | Through Hole |
| Output Current | 600mA |
| Output Power | 16.5W |
| Output Voltage | 700V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 520uA |
| RoHS | Not Compliant |
Download the complete datasheet for Power Integrations TNY375PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.